1031400000 | Weidmüller

Through terminal block, screw connection, 0.5-1.5 mm², 4 pole, 17.5 A, 8 kV, dark beige, 1031400000

Order No.: 50P3261
EAN: 4008190148546
MPN:
1031400000
WDU 1.5/ZZ
Series: W-Reihe
1031400000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Available: 68 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
2.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0825 €

Feed-through terminal, 1031400000, Weidmüller

Feed-through modular terminal block, screw connection, 1.5 mm², 800 V, 17.5 A, number of connections: 4, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 17.5 A
Rated Voltage 800 V
Degree of soiling 3
Length 46.5 mm
Width 5.1 mm
Height 60 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes