1029700000 | Weidmüller
Bolt terminal, bolt connection, 300 mm², 2 pole, 520 A, 8 kV, dark beige, 1029700000
Order No.: 50P3182
EAN: 4008190088347
MPN:
1029700000
WFF 300/AH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.0399 € *
Available in 6 Days: 10 pcs. - if ordered today
Total Price:
49.04 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0399 €
10 pcs.
46.6004 €
25 pcs.
43.7920 €
50 pcs.
41.1740 €
*incl. VAT plus shipping costs
Subject to prior sale
Bolt clamp, 1029700000, Weidmüller
Bolt clamp, bolt connection, 300 mm², 1000 V, 520 A, number of connections: 2, M 16, TS 35, dark beige
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 300 mm² | |
| AWG cross-section | AWG 6 | |
| Rated surge voltage | 8 kV | |
| Rated current | 520 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 85.5 mm | |
| Width | 55 mm | |
| Height | 163 mm | |
| Connection | bolt connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |