1028680000 | Weidmüller
Bolt terminal, bolt connection, 185 mm², 2 pole, 353 A, 8 kV, blue, 1028680000
Order No.: 50P3144
EAN: 4008190061005
MPN:
1028680000
WFF 185 BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.7833 € *
Available in 6 Days: 20 pcs. - if ordered today
Total Price:
35.78 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7833 €
10 pcs.
33.2724 €
50 pcs.
30.9400 €
*incl. VAT plus shipping costs
Subject to prior sale
Bolt clamp, 1028680000, Weidmüller
Bolt clamp, bolt connection, 185 mm², 1000 V, 353 A, number of connections: 2, M 12, TS 35, blue
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 185 mm² | |
| AWG cross-section | AWG 8 | |
| Rated surge voltage | 8 kV | |
| Rated current | 353 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 89.5 mm | |
| Width | 55 mm | |
| Height | 163 mm | |
| Connection | bolt connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |