1028580000 | Weidmüller

Bolt terminal, bolt connection, 120 mm², 2 pole, 269 A, 8 kV, blue, 1028580000

Order No.: 50P3142
EAN: 4008190121808
MPN:
1028580000
WFF 120 BL
1028580000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.5005 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
28.50 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5005 €
10 pcs.
26.2157 €
25 pcs.
24.1332 €
50 pcs.
21.9555 €
*incl. VAT plus shipping costs
Subject to prior sale

Bolt clamp, 1028580000, Weidmüller

Bolt clamp, bolt connection, 120 mm², 1000 V, 269 A, number of connections: 2, M 10, TS 35, blue

Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.

Technical specifications
Filter Property Value
Version Bolt terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 120 mm²
AWG cross-section AWG 10
Rated surge voltage 8 kV
Rated current 269 A
Rated Voltage 1000 V
Degree of soiling 3
Length 88.5 mm
Width 42 mm
Height 132 mm
Connection bolt connection
Colour blue
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes