1028500000 | Weidmüller
Bolt terminal, bolt connection, 120 mm², 2 pole, 269 A, 8 kV, dark beige, 1028500000
Order No.: 50P3141
EAN: 4008190004866
MPN:
1028500000
WFF 120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5005 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
28.50 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5005 €
10 pcs.
26.2157 €
25 pcs.
24.1332 €
50 pcs.
21.9555 €
*incl. VAT plus shipping costs
Subject to prior sale
Bolt clamp, 1028500000, Weidmüller
Bolt clamp, bolt connection, 120 mm², 1000 V, 269 A, number of connections: 2, M 10, TS 35, dark beige
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 120 mm² | |
| AWG cross-section | AWG 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 269 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 72 mm | |
| Width | 42 mm | |
| Height | 132 mm | |
| Connection | bolt connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |