1028480000 | Weidmüller
Bolt terminal, bolt connection, 70 mm², 2 pole, 192 A, 8 kV, blue, 1028480000
Order No.: 50P3140
EAN: 4008190073329
MPN:
1028480000
WFF 70 BL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4561 € *
Available: 5 pcs.
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
20.46 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4561 €
10 pcs.
18.8139 €
50 pcs.
17.3026 €
100 pcs.
15.7556 €
*incl. VAT plus shipping costs
Subject to prior sale
Bolt clamp, 1028480000, Weidmüller
Bolt clamp, bolt connection, 70 mm², 1000 V, 192 A, number of connections: 2, M 8, TS 35, blue
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bolt terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 70 mm² | |
| AWG cross-section | AWG 14 to 0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 192 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 61 mm | |
| Width | 31.8 mm | |
| Height | 132 mm | |
| Connection | bolt connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |