1027550000 | Weidmüller
Motor connection terminal, spring balancer connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1027550000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2114 € *
Available: 25 pcs.
Motor connection terminal, 1027550000, Weidmüller
Motor connection terminal, tension clamp connection, 2.5, 690 V, 24 A, dark beige
The motor connection terminal combines the performance characteristics of the larger grid with the design width of the smaller grid. The result: maximization of the rated current while minimizing the size. This provides relief in purchasing, logistics and design-in.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor connection terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 690 V | |
| Degree of soiling | 3 | |
| Length | 69.5 mm | |
| Width | 6.1 mm | |
| Height | 102 mm | |
| Connection | spring balancer connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |