1027410000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 16.5 A, 4 kV, dark beige, 1027410000

Order No.: 50P3108
EAN: 4032248775408
MPN:
1027410000
WDK 2.5/BLZ/5.08/ZA V
Series: W-Reihe
1027410000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1039 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1039 €

Double-tier terminal, 1027410000, Weidmüller

Double-tier terminal block, screw connection, 2.5 mm², 250 V, 16.5 A, number of levels: 2, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version multi level terminal block
Number of terminals 4
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 20 to 12
Rated surge voltage 4 kV
Rated current 16.5 A
Rated Voltage 250 V
Degree of soiling 3
Length 52.5 mm
Width 5.08 mm
Height 58 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes