1021900000 | Weidmüller

Through terminal block, plug-in connection, 1.0 mm², 4 pole, 12 A, 6 kV, dark beige, 1021900000

Order No.: 50P2910
EAN: 4008190138516
MPN:
1021900000
WDU 2.5 FF 2X2.8
Series: W-Reihe
1021900000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0944 €
50 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through terminal, 1021900000, Weidmüller

Feed-through modular terminal block, blade terminal, 1 mm², 500 V, 12 A, number of connections: 4, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 4
Pin number 4 pole
Cable cross-section 1.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 12 A
Rated Voltage 500 V
Degree of soiling 3
Length 46.25 mm
Width 5.1 mm
Height 60 mm
Connection plug-in connection
Colour dark beige
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes