1021200000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 10 A, 2.5 kV, dark beige, 1021200000

Order No.: 50P2836
EAN: 4008190172718
MPN:
1021200000
WDU 2.5 TS SE 2.4
Series: W-Reihe
1021200000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1658 €

Feed-through terminal, 1021200000, Weidmüller

Feed-through modular terminal block, screw connection, 2.5 mm², 125 V, 10 A, number of connections: 2, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 30 to 12
Rated surge voltage 2.5 kV
Rated current 10 A
Rated Voltage 125 V
Degree of soiling 3
Length 46.5 mm
Width 5.1 mm
Height 60 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes