1020510000 | Weidmüller

Through terminal block, screw connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, black, 1020510000

Order No.: 50P2816
EAN: 4032248534326
MPN:
1020510000
WDU 35 SW
Series: W-Reihe
1020510000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7239 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.7239 €

Feed-through terminal, 1020510000, Weidmüller

Feed-through modular terminal block, screw connection, 35 mm², 1000 V, 125 A, number of connections: 2, TS 35, black

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 2.5-35 mm²
AWG cross-section AWG 12 to 2
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 1000 V
Degree of soiling 3
Length 62.5 mm
Width 16 mm
Height 60 mm
Connection screw connection
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes