1018640000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-10 mm², 41 A, 6 kV, brown, 1018640000

Order No.: 50P2764
EAN: 4032248266593
MPN:
1018640000
WTL 6/3 BR
Series: W-Reihe
1018640000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4740 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
5.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4740 €

Test-disconnect terminal, 1018640000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 6 mm², 500 V, 41 A, sliding, cross-disconnect: without, integrated test socket: No, TS 35, brown

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 6 kV
Rated current 41 A
Rated Voltage 500 V
Degree of soiling 3
Length 64 mm
Width 7.9 mm
Height 87 mm
Connection screw connection
Colour brown
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes