1016000000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-1.5 mm², 10 A, 4 kV, dark beige, 1016000000

Order No.: 50P2647
EAN: 4008190072636
MPN:
1016000000
WDT 1.5/3 DB/GE
Series: W-Reihe
1016000000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9726 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
8.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.9726 €

Test-disconnect terminal, 1016000000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 1.5 mm², 250 V, 10 A, swivel type, cross separation: none, integrated test socket: yes, TS 32, TS 35.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 4 kV
Rated current 10 A
Rated Voltage 250 V
Degree of soiling 3
Length 66 mm
Width 6.4 mm
Height 112 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes