1015900000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-1.5 mm², 10 A, 4 kV, dark beige, 1015900000

Order No.: 50P2646
EAN: 4008190063139
MPN:
1015900000
WDT 1.5/2 DB/GE
Series: W-Reihe
1015900000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9726 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.9726 €

Test-disconnect terminal, 1015900000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 1.5 mm², 250 V, 10 A, swivel type, cross disconnect: none, integrated test socket: yes, TS 32, TS 35.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 4 kV
Rated current 10 A
Rated Voltage 250 V
Degree of soiling 3
Length 66 mm
Width 6.4 mm
Height 112 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes