1015800000 | Weidmüller
Disconnect/test-disconnect terminal block, screw connection, 0.5-1.5 mm², 10 A, 4 kV, dark beige, 1015800000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9726 € *
Standard delivery time from the manufacturer is: 3 Weeks
Test-disconnect terminal, 1015800000, Weidmüller
Disconnect and test-disconnect terminal block, screw connection, 1.5 mm², 250 V, 10 A, swiveling, cross-disconnect: without, integrated test socket: Yes, TS 32, TS 35.
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect/test-disconnect terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated surge voltage | 4 kV | |
| Rated current | 10 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Length | 66 mm | |
| Width | 6.4 mm | |
| Height | 112 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |