1015560000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-1.5 mm², 10 A, 4 kV, yellow/green, 1015560000

Order No.: 50P2644
EAN: 4008190056247
MPN:
1015560000
WDT 1.5/2 BE/PA66/GE
Series: W-Reihe
1015560000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4847 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
8.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4847 €

Test-disconnect terminal, 1015560000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 1.5 mm², 250 V, 10 A, swivel type, cross disconnection: none, integrated test socket: yes, TS 32, TS 35.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 4 kV
Rated current 10 A
Rated Voltage 250 V
Degree of soiling 3
Length 66 mm
Width 6.4 mm
Height 112 mm
Connection screw connection
Colour yellow/green
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes