1010680000 | Weidmüller
Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, blue, 1010680000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Available: 95 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Test-disconnect terminal, 1010680000, Weidmüller
Disconnect and test-disconnect terminal block, busbar connection, 2.5 mm², 400 V, 24 A, sliding, cross disconnection: none, TS 35, blue
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect/test-disconnect terminal block | |
| Number of terminals | 1 | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 46.5 mm | |
| Width | 5.1 mm | |
| Height | 60 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |