1000010001 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, red, 1000010001

Order No.: 50P2007
EAN: 4032248697359
MPN:
1000010001
WTR 4 SL RT
Series: W-Reihe
1000010001 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0579 €

Test-disconnect terminal, 1000010001, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 4 mm², 500 V, 32 A, swiveling, cross separation: none, integrated test socket: no, TS 35, red

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 10
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 500 V
Degree of soiling 3
Length 46.5 mm
Width 6.1 mm
Height 61.2 mm
Connection screw connection
Colour red
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes