0699660000 | Weidmüller
Through terminal block, plug-in connection, 0.5-2.5 mm², 4 pole, 20 A, 6 kV, beige/yellow, 0699660000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1888 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8437 €
50 pcs.
3.5105 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-through terminal, 0699660000, Weidmüller
Feed-through modular terminal block, blade terminal, 2.5 mm², 500 V, 20 A, number of connections: 4, TS 35, beige/yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 46 mm | |
| Width | 6.5 mm | |
| Height | 40 mm | |
| Connection | plug-in connection | |
| Colour | beige/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |