0643460000 | Weidmüller

Component terminal block, Screw connection, 0.5-4.0 mm², beige/yellow

Order No.: 50P1758
EAN: 4008190027667
MPN:
0643460000
DK 4V/35
Series: SAK-Reihe
0643460000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7663 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.7663 €

Component terminal block, 0643460000, Weidmüller

Component terminal block, screw connection, 4 mm², 500 V, TS 35, beige/yellow.

Terminal block for the installation of electronic components.

Technical specifications
Filter Property Value
Version component terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 22 to 12
Rated Voltage 500 V
Length 52.5 mm
Width 6 mm
Height 50 mm
Connection screw connection
Colour beige/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes