0637920000 | Weidmüller
Through terminal block, screw connection, 10-16 mm², 2 pole, 309 A, 8 kV, yellow, 0637920000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.6162 € *
Available in 6 Days: 25 pcs. - if ordered today
Feed-through terminal, 0637920000, Weidmüller
Feed-through modular terminal block, screw connection, 150 mm², 1000 V, 309 A, number of connections: 2, TS 35, medium yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 10-16 mm² | |
| AWG cross-section | AWG 4/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 309 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 57 mm | |
| Width | 46 mm | |
| Height | 106 mm | |
| Connection | screw connection | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |