0637720000 | Weidmüller

Through terminal block, screw connection, 10-95 mm², 2 pole, 232 A, 8 kV, yellow, 0637720000

Order No.: 50P1743
EAN: 4008190101367
MPN:
0637720000
SAKG 40/35 II
Series: SAK-Reihe
0637720000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.3021 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
48.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.3021 €

Feed-through terminal, 0637720000, Weidmüller

Feed-through modular terminal block, screw connection, 95 mm², 1000 V, 232 A, number of connections: 2, TS 35, medium yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 10-95 mm²
AWG cross-section AWG 20 to 4/0
Rated surge voltage 8 kV
Rated current 232 A
Rated Voltage 1000 V
Degree of soiling 3
Length 53 mm
Width 46 mm
Height 90 mm
Connection screw connection
Colour yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin HU
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes