0479660000 | Weidmüller
Through terminal block, plug-in connection, 2.5 mm², 4 pole, 20 A, 6 kV, beige/yellow, 0479660000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 2 Weeks
Feed-through terminal, 0479660000, Weidmüller
Feed-through modular terminal block, blade terminal, 2.5 mm², 500 V, 20 A, number of connections: 4, TS 32, beige/yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 18 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 20 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 51.5 mm | |
| Width | 6.5 mm | |
| Height | 40 mm | |
| Connection | plug-in connection | |
| Colour | beige/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |