0443680000 | Weidmüller
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, blue, 0443680000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6283 € *
Available in 6 Days: 500 pcs. - if ordered today
Feed-through terminal, 0443680000, Weidmüller
Feed-through terminal block, screw connection, 4 mm², 800 V, 32 A, number of connections: 2, TS 35, blue
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 44 mm | |
| Width | 6.5 mm | |
| Height | 45 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |