0412260000 | Weidmüller
Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 10 A, 6 kV, beige/yellow, 0412260000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8786 € *
Available in 6 Days: 250 pcs. - if ordered today
Test-disconnect terminal, 0412260000, Weidmüller
Disconnect and test-disconnect terminal block, screw connection, 4 mm², 400 V, 10 A, swiveling, cross-disconnect: none, integrated test socket: yes, TS 32, beige/yellow.
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect/test-disconnect terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 40.5 mm | |
| Width | 6.5 mm | |
| Height | 42 mm | |
| Connection | screw connection | |
| Colour | beige/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |