0396960000 | Weidmüller

Component terminal block, screw connection, 0.5-4.0 mm², 10 A, beige/yellow, 0396960000

Order No.: 50P1107
EAN: 4008190040888
MPN:
0396960000
DK 4/35 1D 1K5 GET.SCH
Series: SAK-Reihe
0396960000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5672 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.5672 €

Component terminal block, 0396960000, Weidmüller

Component terminal block, screw connection, 4 mm², 24 V, 10 A, 1 N 4007, resistor 1.5 kΩ, TS 35, beige/yellow.

Terminal block for the installation of electronic components.

Technical specifications
Filter Property Value
Version component terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 22 to 12
Rated current 10 A
Rated Voltage 24 V
Degree of soiling 3
Length 52.5 mm
Width 6 mm
Height 50 mm
Connection screw connection
Colour beige/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes