0396860000 | Weidmüller

Component terminal block, screw connection, 0.5-4.0 mm², 10 A, beige/yellow, 0396860000

Order No.: 50P1106
EAN: 4008190027100
MPN:
0396860000
DK 4/35 2D GET.SCH. A2
Series: SAK-Reihe
0396860000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9484 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
9.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.9484 €

Component terminal block, 0396860000, Weidmüller

Component terminal block, screw connection, 4 mm², 380 V, 10 A, 1 N 4007, TS 35, beige/yellow.

Terminal block for the installation of electronic components.

Technical specifications
Filter Property Value
Version component terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 22 to 12
Rated current 10 A
Rated Voltage 380 V
Degree of soiling 3
Length 52.5 mm
Width 6 mm
Height 50 mm
Connection screw connection
Colour beige/yellow
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No