0396360000 | Weidmüller
Component terminal block, screw connection, 0.5-4.0 mm², 10 A, beige/yellow, 0396360000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6517 € *
Available in 6 Days: 125 pcs. - if ordered today
Component terminal block, 0396360000, Weidmüller
Component terminal block, screw connection, 4 mm², 380 V, 10 A, 1 N 4007, TS 35, beige/yellow.
Terminal block for the installation of electronic components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component terminal block | |
| Number of terminals | 2 | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated current | 10 A | |
| Rated Voltage | 380 V | |
| Degree of soiling | 3 | |
| Length | 52.5 mm | |
| Width | 6 mm | |
| Height | 50 mm | |
| Connection | screw connection | |
| Colour | beige/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |