0380760000 | Weidmüller

Through terminal block, screw connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, beige/yellow, 0380760000

Order No.: 50P1070
EAN: 4008190063962
MPN:
0380760000
SAK 35/35
Series: SAK-Reihe
0380760000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.3482 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
22.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.3482 €

Feed-through terminal, 0380760000, Weidmüller

Feed-through modular terminal block, screw connection, 35 mm², 800 V, 125 A, number of connections: 2, TS 35, beige/yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 2.5-35 mm²
AWG cross-section AWG 12 to 2
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 800 V
Degree of soiling 3
Length 60 mm
Width 18 mm
Height 58 mm
Connection screw connection
Colour beige/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes