0357620000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 25 A, 6 kV, yellow, 0357620000

Order No.: 50P0993
EAN: 4008190170622
MPN:
0357620000
SAKC 4/35 2STB7
Series: SAK-Reihe
0357620000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0527 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,705.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
17.0527 €

Test-disconnect terminal, 0357620000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 4 mm², 400 V, 25 A, pluggable, cross disconnection: none, integrated test socket: yes, TS 35, medium yellow.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 22 to 10
Rated surge voltage 6 kV
Rated current 25 A
Rated Voltage 400 V
Degree of soiling 3
Length 59.5 mm
Width 6.5 mm
Height 6.5 mm
Connection screw connection
Colour yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin HU
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes