0355480000 | Weidmüller
Multi level terminal block, screw connection, 0.5-4.0 mm², 32 A, 6 kV, blue, 0355480000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6045 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
10 pcs.
6.0690 €
50 pcs.
5.5335 €
100 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale
Double-tier terminal, 0355480000, Weidmüller
Double-tier terminal block, screw connection, 4 mm², 500 V, 32 A, number of levels: 2, blue
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 4 | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 59.5 mm | |
| Width | 6 mm | |
| Height | 50 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |