0354660000 | Weidmüller
Protective conductor terminal, screw connection, 0.5-10 mm², 2 pole, 8 kV, yellow/green, 0354660000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1515 € *
Standard delivery time from the manufacturer is: 2 Weeks
Protective conductor terminal block, 0354660000, Weidmüller
Protective conductor terminal block, screw connection, 10 mm², 800 V, number of connections: 2, number of levels: 1, yellow, green
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 8 kV | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 51.5 mm | |
| Width | 10 mm | |
| Height | 40 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |