0324020000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-10 mm², 26 A, 6 kV, blue, 0324020000

Order No.: 50P0873
EAN: 4008190055523
MPN:
0324020000
SAKC 10 STB/RE
Series: SAK-Reihe
0324020000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1951 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
18.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.1951 €

Test-disconnect terminal, 0324020000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 10 mm², 400 V, 26 A, pluggable, cross disconnection: none, integrated test socket: yes, TS 32, medium yellow.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 22 to 8
Rated surge voltage 6 kV
Rated current 26 A
Rated Voltage 400 V
Degree of soiling 3
Length 52.5 mm
Width 12 mm
Height 65 mm
Connection screw connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin HU
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes