0323100000 | Weidmüller
Protective conductor terminal, screw connection, 1.5-10 mm², 2 pole, 1200 A, yellow/green, 0323100000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9730 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
10 pcs.
7.4137 €
50 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective conductor terminal block, 0323100000, Weidmüller
Protective conductor terminal block, screw connection, 10 mm², number of connections: 2, number of levels: 1, yellow, green
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 1.5-10 mm² | |
| AWG cross-section | AWG 16 to 8 | |
| Rated current | 1200 A | |
| Degree of soiling | 3 | |
| Length | 38 mm | |
| Width | 10.2 mm | |
| Height | 52 mm | |
| Connection | screw connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |