0286620000 | Weidmüller

Through terminal block, screw connection, 10-70 mm², 1 pole, 150 A, 8 kV, yellow, 0286620000

Order No.: 50P0773
EAN: 4008190116750
MPN:
0286620000
SAKG 32 I
Series: SAK-Reihe
0286620000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.1014 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
44.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.1014 €

Feed-through terminal, 0286620000, Weidmüller

Feed-through modular terminal block, screw connection, 50 mm², 1000 V, 150 A, number of connections: 1, TS 32, medium yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 1
Pin number 1 pole
Cable cross-section 10-70 mm²
AWG cross-section AWG 3 to 2/0
Rated surge voltage 8 kV
Rated current 150 A
Rated Voltage 1000 V
Degree of soiling 3
Length 84 mm
Width 32 mm
Height 87.3 mm
Connection screw connection
Colour yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes