0279620000 | Weidmüller
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, yellow, 0279620000
Order No.: 50P0753
EAN: 4008190100087
MPN:
0279620000
SAK 2.5 KRG
This item is no longer available.
As an alternative, we recommend the following item:
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, beige/yellow, 0279660000
Order No.: 50P0754
Manufacturer: Weidmüller
per pc. 2.1539 € *
Feed-through terminal, 0279620000, Weidmüller
Feed-through terminal block, screw connection, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 32, medium yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 46.5 mm | |
| Width | 6 mm | |
| Height | 36.5 mm | |
| Connection | screw connection | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369010 |