0271080000 | Weidmüller

Through terminal block, screw connection, 4.0-16 mm², 2 pole, 76 A, 8 kV, blue, 0271080000

Order No.: 50P0723
EAN: 4008190097578
MPN:
0271080000
SAK 16 BL
Series: SAK-Reihe
0271080000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7362 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.7362 €

Feed-through terminal, 0271080000, Weidmüller

Feed-through modular terminal block, screw connection, 16 mm², 1000 V, 76 A, number of connections: 2, TS 32, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 4.0-16 mm²
AWG cross-section AWG 12 to 6
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 1000 V
Degree of soiling 3
Length 57.5 mm
Width 12 mm
Height 50 mm
Connection screw connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes