0218660000 | Weidmüller
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, beige/yellow, 0218660000
Order No.: 50P0263
EAN: 4008190010171
MPN:
0218660000
SAK 2.5/EN
This item is no longer available.
As an alternative, we recommend the following item:
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, dark beige, 1020000000
Order No.: 50P2786
Manufacturer: Weidmüller
per pc. 1.4875 € *
Feed-through terminal, 0218660000, Weidmüller
Feed-through modular terminal block, screw connection, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 35, TS 32, beige/yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 40.5 mm | |
| Width | 6.1 mm | |
| Height | 41.5 mm | |
| Connection | screw connection | |
| Colour | beige/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |