0210060000 | Weidmüller
Multi level terminal block, screw connection, 0.5-4.0 mm², 5 mA, 1 kV, beige/yellow, 0210060000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7917 € *
Standard delivery time from the manufacturer is: 1 Week
Double-tier terminal, 0210060000, Weidmüller
Double-tier terminal block, screw connection, 4 mm², 24 V, number of levels: 2, beige/yellow.
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multi level terminal block | |
| Number of terminals | 4 | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 1 kV | |
| Rated current | 5 mA | |
| Rated Voltage | 24 V | |
| Degree of soiling | 3 | |
| Length | 52.5 mm | |
| Width | 6 mm | |
| Height | 50 mm | |
| Connection | screw connection | |
| Colour | beige/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |