0198020000 | Weidmüller
Disconnect/test-disconnect terminal block, screw connection, 0.5-6.0 mm², 27 A, yellow, 0198020000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.6949 € *
Standard delivery time from the manufacturer is: 4 Weeks
Test-disconnect terminal, 0198020000, Weidmüller
Disconnect and test-disconnect terminal block, screw connection, 6 mm², 115 V, 27 A, without, cross disconnection: without, integrated test socket: No, TS 35, medium yellow.
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | disconnect/test-disconnect terminal block | |
| Number of terminals | 4 | |
| Cable cross-section | 0.5-6.0 mm² | |
| Rated current | 27 A | |
| Rated Voltage | 115 V | |
| Degree of soiling | 3 | |
| Length | 52.5 mm | |
| Width | 16 mm | |
| Height | 65 mm | |
| Connection | screw connection | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |