0183360000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 10 A, 6 kV, beige/yellow, 0183360000

Order No.: 50P0171
EAN: 4008190131708
MPN:
0183360000
SAKR/35 2STB
Series: SAK-Reihe
0183360000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8163 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.8163 €

Test-disconnect terminal, 0183360000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 4 mm², 400 V, 10 A, swiveling, transverse isolation: none, integrated test socket: yes, TS 35, beige/yellow.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Filter Property Value
Version disconnect/test-disconnect terminal block
Number of terminals 2
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 6 kV
Rated current 10 A
Rated Voltage 400 V
Degree of soiling 3
Length 40.5 mm
Width 6.5 mm
Height 42 mm
Connection screw connection
Colour beige/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes