0170620000 | Weidmüller

Through terminal block, bolt connection, 150 mm², 2 pole, 309 A, 8 kV, yellow, 0170620000

Order No.: 50P0148
EAN: 4008190170592
MPN:
0170620000
SAKG 46 II
Series: SAK-Reihe
0170620000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.6162 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
66.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
66.6162 €

Feed-through terminal, 0170620000, Weidmüller

Feed-through modular terminal block, bolt connection, 150 mm², 1000 V, 309 A, number of connections: 2, TS 32, medium yellow.

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 150 mm²
Rated surge voltage 8 kV
Rated current 309 A
Rated Voltage 1000 V
Degree of soiling 3
Length 57 mm
Width 46 mm
Height 106 mm
Connection bolt connection
Colour yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin HU
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes