0170520000 | Weidmüller
Through terminal block, bolt connection, 95 mm², 1 pole, 232 A, 8 kV, yellow, 0170520000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.838 € *
Available in 6 Days: 50 pcs. - if ordered today
Feed-through terminal, 0170520000, Weidmüller
Feed-through modular terminal block, bolt connection, 95 mm², 1000 V, 232 A, number of connections: 1, TS 32, medium yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through terminal block | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 95 mm² | |
| AWG cross-section | AWG 20 to 4/0 | |
| Rated surge voltage | 8 kV | |
| Rated current | 232 A | |
| Rated Voltage | 1000 V | |
| Degree of soiling | 3 | |
| Length | 53 mm | |
| Width | 46 mm | |
| Height | 90 mm | |
| Connection | bolt connection | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |