0110080000 | Weidmüller

Through terminal block, screw connection, 1.5-10 mm², 2 pole, 57 A, 8 kV, blue, 0110080000

Order No.: 50P0025
EAN: 4008190151799
MPN:
0110080000
SAK 10 BL
Series: SAK-Reihe
0110080000 Weidmüller Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7723 €

Feed-through terminal, 0110080000, Weidmüller

Feed-through modular terminal block, screw connection, 10 mm², 800 V, 57 A, number of connections: 2, TS 32, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Filter Property Value
Version through terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 1.5-10 mm²
AWG cross-section AWG 14 to 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 800 V
Degree of soiling 3
Length 49 mm
Width 10 mm
Height 40 mm
Connection screw connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes