9456930000 | Weidmüller

Weidmueller SAI-8-F 5P PUR 20M

Order No.: 53P6631
EAN: 4008190304928
MPN:
9456930000
SAI-8-F 5P PUR 20M
Series: SAI
9456930000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
9456930000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
301.1890 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
301.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
301.1890 €

Passive sensor/actuator distributor, 9456930000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 8, Number of poles: 5, M12, 20 m, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (5 pole, A coded)
Signal type PNP
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes