9456900000 | Weidmüller

Weidmueller SAI-8-F 5P PUR 10M

Order No.: 53P6629
EAN: 4008190347611
MPN:
9456900000
SAI-8-F 5P PUR 10M
Series: SAI
9456900000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
9456900000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
217.7581 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
217.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
217.7581 €

Passive sensor/actuator distributor, 9456900000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 8, Number of poles: 5, M12, 10 m, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (5 pole, A coded)
Signal type PNP
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes