9456790000 | Weidmüller

Weidmueller SAI-8-F 4P PUR 20M

Order No.: 53P6626
EAN: 4008190304782
MPN:
9456790000
SAI-8-F 4P PUR 20M
Series: SAI
9456790000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
9456790000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
264.18 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
264.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
264.18 €

Passive sensor/actuator distributor, 9456790000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 8, Number of poles: 4, M12, 20 m, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (4 pole, A coded)
Signal type PNP
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes