9456760000 | Weidmüller

Weidmueller SAI-8-F 4P PUR 10M

Order No.: 53P6623
EAN: 4008190304751
MPN:
9456760000
SAI-8-F 4P PUR 10M
Series: SAI
9456760000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
9456760000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.9729 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
156.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
156.9729 €

Passive sensor/actuator distributor, 9456760000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 8, Number of poles: 4, M12, 10 m, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (4 pole, A coded)
Signal type PNP
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes