9456650000 | Weidmüller

Weidmueller SAI-6-F 5P PUR 20M

Order No.: 53P6596
EAN: 4008190304645
MPN:
9456650000
SAI-6-F 5P PUR 20M
Series: SAI
9456650000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
9456650000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.7291 € *
Available in 12 Days: 9 pcs. - if ordered today
Total Price:
223.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
111.7291 €

Passive sensor/actuator distributor, 9456650000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 6, Number of poles: 5, M12, 20 m, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (5 pole, A coded)
Signal type PNP
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes