9456470000 | Weidmüller

Weidmueller SAI-6-F 4P PUR 5M

Order No.: 53P6581
EAN: 4008190304461
MPN:
9456470000
SAI-6-F 4P PUR 5M
Series: SAI
9456470000 Weidmüller Sensor-Actuator Distribution Boxes Image 1
9456470000 Weidmüller Sensor-Actuator Distribution Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
146.7032 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
146.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
146.7032 €

Passive sensor/actuator distributor, 9456470000, Weidmüller

Sensor-actuator passive distributor (with cable), Complete module, Fixed cable version, Number of contact sockets: 6, Number of poles: 4, M12, 5 m, LED: Yes

Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (4 pole, A coded)
Signal type PNP
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes